

RC16M23D281000 | |
---|---|
DigiKey Part Number | RC16M23D281000-ND |
Manufacturer | |
Manufacturer Product Number | RC16M23D281000 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,56200 € | 15,62 € |
25 | 1,46400 € | 36,60 € |
50 | 1,39400 € | 69,70 € |
100 | 1,32740 € | 132,74 € |
250 | 1,24428 € | 311,07 € |
500 | 1,18488 € | 592,44 € |
1.000 | 1,12834 € | 1.128,34 € |
3.000 | 1,04423 € | 3.132,69 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |