Similar
Similar

SL23EP08SI-1 | |
|---|---|
DigiKey Part Number | SL23EP08SI-1-ND |
Manufacturer | |
Manufacturer Product Number | SL23EP08SI-1 |
Description | IC BUFFER 133MHZ 8CH 3.3V 16SOIC |
Customer Reference | |
Detailed Description | IC 220MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 220MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF25081PW | Rochester Electronics, LLC | 3.138 | 2156-CDCVF25081PW-ND | 4,05000 € | Similar |
| CDCVF25081PWR | Texas Instruments | 2.614 | 296-12271-1-ND | 3,44000 € | Similar |


