
CDCVF25081PWR | |
|---|---|
DigiKey Part Number | 296-12271-2-ND - Tape & Reel (TR) 296-12271-1-ND - Cut Tape (CT) 296-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF25081PWR |
Description | IC PLL CLOCK DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081PWR Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,59700 € | 25,97 € |
| 25 | 2,38640 € | 59,66 € |
| 100 | 2,15510 € | 215,51 € |
| 250 | 2,04484 € | 511,21 € |
| 500 | 2,01294 € | 1.006,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87857 € | 3.757,14 € |
| 4.000 | 1,84150 € | 7.366,00 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

