
CDCVF25081PW | |
|---|---|
DigiKey Part Number | 296-12271-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF25081PW |
Description | IC PLL CLOCK DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081PW Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,81700 € | 38,17 € |
| 90 | 3,22122 € | 289,91 € |
| 180 | 3,09772 € | 557,59 € |
| 270 | 3,03596 € | 819,71 € |
| 540 | 2,94528 € | 1.590,45 € |
| 1.080 | 2,87068 € | 3.100,33 € |
| 2.520 | 2,79717 € | 7.048,87 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

