
SKY66122-11 | |
---|---|
DigiKey Part Number | 863-SKY66122-11TR-ND - Tape & Reel (TR) 863-SKY66122-11CT-ND - Cut Tape (CT) 863-SKY66122-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66122-11 |
Description | OFDM, 863 TO 928 MHZ, WI-SUN, FE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Front End 863MHz ~ 928MHz General Purpose 36-MCM (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66122-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 863MHz ~ 928MHz | |
Features | - | |
Package / Case | 36-SMD Module | |
Supplier Device Package | 36-MCM (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,72000 € | 2,72 € |
10 | 2,03700 € | 20,37 € |
25 | 1,86680 € | 46,67 € |
100 | 1,68000 € | 168,00 € |
250 | 1,59092 € | 397,73 € |
500 | 1,53722 € | 768,61 € |
1.000 | 1,49299 € | 1.492,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,43838 € | 4.315,14 € |
6.000 | 1,41166 € | 8.469,96 € |
Unit Price without VAT: | 2,72000 € |
---|---|
Unit Price with VAT: | 3,23680 € |