
TSB1N18D845MLV0D9T | |
|---|---|
DigiKey Part Number | 587-TSB1N18D845MLV0D9TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSB1N18D845MLV0D9T |
Description | RF FILTER BANDPASS 844.5MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 844.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 231MHz Bandwidth 1.9dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 844.5MHz Center | |
Bandwidth | 231MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32242 € | 1.612,10 € |
| Unit Price without VAT: | 0,32242 € |
|---|---|
| Unit Price with VAT: | 0,38368 € |






