10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1213NTGK

DigiKey Part Number
800-4041-ND
Manufacturer
Manufacturer Product Number
5PB1213NTGK
Description
IC CLK BUFFER 1:3 200MHZ 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:3 200 MHz 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15400 €11,54 €
251,05040 €26,26 €
1000,93580 €93,58 €
3000,87200 €261,60 €
5000,84838 €424,19 €
1.0000,82130 €821,30 €
2.5000,79272 €1.981,80 €
5.0000,77549 €3.877,45 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €