6-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13453-385LF

DigiKey Part Number
863-1602-2-ND - Tape & Reel (TR)
863-1602-1-ND - Cut Tape (CT)
863-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13453-385LF
Description
IC RF SWITCH SPDT 6GHZ 6QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-QFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13453-385LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
27dB
Insertion Loss
0.4dB
Test Frequency
2GHz
P1dB
33dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 3.5V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
6-XFQFN
Supplier Device Package
6-QFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30200 €7,55 €
1000,26280 €26,28 €
2500,24420 €61,05 €
5000,23300 €116,50 €
1.0000,22376 €223,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21235 €637,05 €
6.0000,20677 €1.240,62 €
9.0000,20397 €1.835,73 €
15.0000,20087 €3.013,05 €
21.0000,19906 €4.180,26 €
30.0000,19732 €5.919,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €