
ADM3485ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3485ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3485ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3485ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3485ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3485ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 $ | 4,05 $ |
| 10 | 2,60600 $ | 26,06 $ |
| 25 | 2,23000 $ | 55,75 $ |
| 100 | 1,80460 $ | 180,46 $ |
| 250 | 1,59576 $ | 398,94 $ |
| 500 | 1,46730 $ | 733,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35970 $ | 1.359,70 $ |
| 2.000 | 1,32500 $ | 2.650,00 $ |
| Unit Price without VAT: | 4,05000 $ |
|---|---|
| Unit Price with VAT: | 4,81950 $ |











