
DF17(3.0H)-60DS-0.5V(57) | |
|---|---|
DigiKey Part Number | 26-DF17(3.0H)-60DS-0.5V(57)TR-ND - Tape & Reel (TR) 26-DF17(3.0H)-60DS-0.5V(57)CT-ND - Cut Tape (CT) 26-DF17(3.0H)-60DS-0.5V(57)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0H)-60DS-0.5V(57) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0H)-60DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18377 € | 1.183,77 € |
| 2.000 | 1,12730 € | 2.254,60 € |
| 3.000 | 1,09553 € | 3.286,59 € |
| 5.000 | 1,05679 € | 5.283,95 € |
| 7.000 | 1,03202 € | 7.224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,42760 € | 35,69 € |
| 50 | 1,35920 € | 67,96 € |
| 100 | 1,29440 € | 129,44 € |
| 250 | 1,21328 € | 303,32 € |
| 500 | 1,15538 € | 577,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,61200 € | 80,60 € |
| 100 | 1,53880 € | 153,88 € |
| 250 | 1,39224 € | 348,06 € |
| 500 | 1,28234 € | 641,17 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |











