
DF17(1.0H)-60DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H124576TR-ND - Tape & Reel (TR) H124576CT-ND - Cut Tape (CT) H124576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(1.0H)-60DP-0.5V(57) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(1.0H)-60DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12416 € | 1.124,16 € |
| 2.000 | 1,07053 € | 2.141,06 € |
| 3.000 | 1,04036 € | 3.121,08 € |
| 5.000 | 1,00357 € | 5.017,85 € |
| 7.000 | 0,98005 € | 6.860,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55600 € | 15,56 € |
| 100 | 1,32250 € | 132,25 € |
| 500 | 1,18048 € | 590,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,76300 € | 17,63 € |
| 100 | 1,57550 € | 157,55 € |
| 500 | 1,31286 € | 656,43 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |








