SI8711CC-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,96804 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 5.290
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,96804 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 975
Unit Price: 3,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.471
Unit Price: 4,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,72293 €
Datasheet

Similar


Texas Instruments
In Stock: 2.837
Unit Price: 3,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,07765 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,34533 €
Datasheet

Similar


Texas Instruments
In Stock: 1.240
Unit Price: 3,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.587
Unit Price: 15,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,85576 €
Datasheet

Similar


Texas Instruments
In Stock: 4.113
Unit Price: 4,66000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8711CC-B-ISR

DigiKey Part Number
SI8711CC-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8711CC-B-ISR
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78100 €1.952,50 €
5.0000,76398 €3.819,90 €
7.5000,75546 €5.665,95 €
Manufacturers Standard Package
Unit Price without VAT:0,78100 €
Unit Price with VAT:0,92939 €