
ISO721QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23652-2-ND - Tape & Reel (TR) 296-23652-1-ND - Cut Tape (CT) 296-23652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO721QDRQ1 |
Description | DGTL ISOLTR 4KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 1 Channel 100Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721QDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 15kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8610BC-B-ISR | Skyworks Solutions Inc. | 1.418 | 336-4929-1-ND | 1,86000 € | Similar |
| SI8610EC-B-IS | Skyworks Solutions Inc. | 642 | 336-2058-5-ND | 1,86000 € | Similar |
| SI8710AC-B-ISR | Skyworks Solutions Inc. | 1.526 | 336-5164-1-ND | 1,80000 € | Similar |
| SI8710BC-B-IS | Skyworks Solutions Inc. | 769 | 336-2374-ND | 1,94000 € | Similar |
| SI8710CC-B-IS | Skyworks Solutions Inc. | 1.466 | 336-2381-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86000 € | 38,60 € |
| 25 | 3,56440 € | 89,11 € |
| 100 | 3,23930 € | 323,93 € |
| 250 | 3,11304 € | 778,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83286 € | 7.082,15 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

