ISO721DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.131
Unit Price: 4,91000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4.292
Unit Price: 4,36000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 61
Unit Price: 1,77000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1.897
Unit Price: 1,77000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,97630 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4.213
Unit Price: 1,86000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 642
Unit Price: 1,86000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 3.893
Unit Price: 1,86000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 7.433
Unit Price: 2,26000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1.814
Unit Price: 2,26000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 9.650
Unit Price: 1,80000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1.526
Unit Price: 1,80000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 769
Unit Price: 1,94000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,08184 €
Datasheet
General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO721DG4

DigiKey Part Number
ISO721DG4-ND
Manufacturer
Manufacturer Product Number
ISO721DG4
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO721DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
24ns, 24ns
Part Status
Obsolete
Pulse Width Distortion (Max)
2ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO721DTexas Instruments2.131296-19382-ND4,91000 €MFR Recommended
ISO721DRTexas Instruments4.292296-38964-1-ND4,36000 €MFR Recommended
SI8610AB-B-ISSkyworks Solutions Inc.61336-4702-ND1,77000 €Similar
SI8610AB-B-ISRSkyworks Solutions Inc.1.897336-4495-1-ND1,77000 €Similar
SI8610BB-B-ISRSkyworks Solutions Inc.0SI8610BB-B-ISR-ND0,97630 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types