
SI53361-B-GMR | |
|---|---|
DigiKey Part Number | SI53361-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53361-B-GMR |
Description | IC CLK BUFFER 2:8 200MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15738 € | 1.157,38 € |
| 2.000 | 1,12783 € | 2.255,66 € |
| 3.000 | 1,11303 € | 3.339,09 € |
| 5.000 | 1,09663 € | 5.483,15 € |
| 7.000 | 1,08705 € | 7.609,35 € |
| Unit Price without VAT: | 1,15738 € |
|---|---|
| Unit Price with VAT: | 1,37728 € |



