
XC7K325T-2FFG900C | |
|---|---|
DigiKey Part Number | 122-1959-ND |
Manufacturer | |
Manufacturer Product Number | XC7K325T-2FFG900C |
Description | IC FPGA 500 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7K325T-2FFG900C Models |
Category | Total RAM Bits 16404480 |
Mfr | Number of I/O 500 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 25475 | Supplier Device Package 900-FCBGA (31x31) |
Number of Logic Elements/Cells 326080 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.409,80000 € | 2.409,80 € |
| Unit Price without VAT: | 2.409,80000 € |
|---|---|
| Unit Price with VAT: | 2.867,66200 € |









