


OLS249 | |
|---|---|
DigiKey Part Number | 3320-OLS249-ND |
Manufacturer | |
Manufacturer Product Number | OLS249 |
Description | OPTOISO 1.5KV TRANS W/BASE 6CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 25µs, 25µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.8V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (6.22x4.32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 € | 109,04 € |
| 75 | 85,24467 € | 6.393,35 € |
| Unit Price without VAT: | 109,04000 € |
|---|---|
| Unit Price with VAT: | 129,75760 € |











