
MAX14850AEE+T | |
|---|---|
DigiKey Part Number | 175-MAX14850AEE+TTR-ND - Tape & Reel (TR) 175-MAX14850AEE+TCT-ND - Cut Tape (CT) 175-MAX14850AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14850AEE+T |
Description | DGTL ISOLTR 0.6KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14850AEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/4 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 600Vrms | |
Common Mode Transient Immunity (Min) | 1.5kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07000 € | 30,70 € |
| 25 | 2,82760 € | 70,69 € |
| 100 | 2,56110 € | 256,11 € |
| 250 | 2,43420 € | 608,55 € |
| 500 | 2,35768 € | 1.178,84 € |
| 1.000 | 2,29470 € | 2.294,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22822 € | 5.570,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |







