
MAX4080SASA+T | |
|---|---|
DigiKey Part Number | MAX4080SASA+TR-ND - Tape & Reel (TR) MAX4080SASA+CT-ND - Cut Tape (CT) MAX4080SASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4080SASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4080SASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36320 € | 59,08 € |
| 100 | 2,13450 € | 213,45 € |
| 250 | 2,02544 € | 506,36 € |
| 500 | 1,95974 € | 979,87 € |
| 1.000 | 1,90565 € | 1.905,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84857 € | 4.621,43 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



