Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92211AI-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92211AI-YTR-ND - Tape & Reel (TR) 1473-SIT92211AI-YCT-ND - Cut Tape (CT) 1473-SIT92211AI-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92211AI-Y |
Description | -40C TO 85C, 48PIN, 7070, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 3:10 2.1 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 3 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL | |
Output | HCSL, HIZ, LVDS, LVPECL, LVCMOS | |
Frequency - Max | 2.1 GHz | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11510 € | 2.115,10 € |
| 2.000 | 2,00934 € | 4.018,68 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


