Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92211AI-T | |
|---|---|
DigiKey Part Number | 1473-SIT92211AI-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT92211AI-T |
Description | -40C TO 85C, 48PIN, 7070, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 3:10 2.1 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL |
Manufacturer SiTime | Output HCSL, HIZ, LVDS, LVPECL, LVCMOS |
Series | Frequency - Max 2.1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 48-QFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92211AI | SiTime | 0 | 1473-SIT92211AI-ND | 2,34240 € | Parametric Equivalent |
| SIT92211AI-X | SiTime | 0 | 1473-SIT92211AI-XTR-ND | 2,30356 € | Parametric Equivalent |
| SIT92211AI-Y | SiTime | 0 | 1473-SIT92211AI-YCT-ND | 4,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00934 € | 6.028,02 € |
| Unit Price without VAT: | 2,00934 € |
|---|---|
| Unit Price with VAT: | 2,39111 € |


