SIT9005AIT11-33SD30.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 52,02000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 109,83000 €
Datasheet
New Product
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT9005AIT11-33SD30.000000

DigiKey Part Number
1473-SIT9005AIT11-33SD30.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AIT11-33SD30.000000
Description
MEMS OSC XO 30.0000MHZ LVCMOS
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Spread Spectrum Bandwidth
±0.515%, Center Spread
Packaging
Strip
Current - Supply (Max)
6.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
6.5mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9005AIR11-33SH30.000000SiTime01473-SIT9005AIR11-33SH30.000000-ND52,02000 €Parametric Equivalent
SIT9005AIT11-33SD30.000000SiTime01473-SIT9005AIT11-33SD30.000000-ND52,02000 €Parametric Equivalent
SIT9005AIT11-33SH30.000000SiTime01473-SIT9005AIT11-33SH30.000000-ND52,02000 €Parametric Equivalent
SIT9005AIT11-33SP30.000000SiTime01473-SIT9005AIT11-33SP30.000000-ND52,02000 €Parametric Equivalent
SIT9005AIT11D33SK30.000000SiTime01473-SIT9005AIT11D33SK30.000000-ND52,02000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,73000 €4,73 €
104,10600 €41,06 €
253,88320 €97,08 €
503,72260 €186,13 €
1003,56870 €356,87 €
2503,37528 €843,82 €
5003,23614 €1.618,07 €
1.0003,10282 €3.102,82 €
2.5002,93523 €7.338,07 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €