


SIT8920BM-13-30E-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-13-30E-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-13-30E-2.000000 |
Description | MEMS OSC XO 2.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,03300 € | 40,33 € |
| 25 | 3,81400 € | 95,35 € |
| 50 | 3,65640 € | 182,82 € |
| 100 | 3,50520 € | 350,52 € |
| 250 | 3,31528 € | 828,82 € |
| 500 | 3,17858 € | 1.589,29 € |
| 1.000 | 3,04765 € | 3.047,65 € |
| 2.500 | 2,88305 € | 7.207,62 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |











