
SIT8209AC-21-18E-161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-21-18E-161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-21-18E-161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVCMOS |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,49700 € | 24,97 € |
| 25 | 2,36120 € | 59,03 € |
| 50 | 2,26360 € | 113,18 € |
| 100 | 2,17000 € | 217,00 € |
| 250 | 2,05232 € | 513,08 € |
| 500 | 1,96762 € | 983,81 € |
| 1.000 | 1,88643 € | 1.886,43 € |
| 2.500 | 1,78438 € | 4.460,95 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |











