
SIT8008BI-73-XXS-52.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-73-XXS-52.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-XXS-52.000000 |
Description | MEMS OSC XO 52.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,85160 € | 21,29 € |
| 50 | 0,81660 € | 40,83 € |
| 100 | 0,78270 € | 78,27 € |
| 250 | 0,74020 € | 185,05 € |
| 500 | 0,70956 € | 354,78 € |
| 1.000 | 0,68023 € | 680,23 € |
| 2.500 | 0,64334 € | 1.608,35 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











