


MPM3683GMN-20-T | |
|---|---|
DigiKey Part Number | 1589-MPM3683GMN-20-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3683GMN-20-T |
Description | 2.7V-16V, 15A, STEP-DOWN POWER M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 2.7V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3683GMN-20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerBFLGA | |
Size / Dimension | 0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm) | |
Supplier Device Package | 29-LGA (7x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 5 | 8,37200 € | 41,86 € |
| 10 | 8,23800 € | 82,38 € |
| 25 | 8,06160 € | 201,54 € |
| 50 | 7,93060 € | 396,53 € |
| 100 | 7,80160 € | 780,16 € |
| 250 | 7,63424 € | 1.908,56 € |
| 500 | 7,50980 € | 3.754,90 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |








