MPM3683GMN-10-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM3683GMN-10-T
MPM3683GMN-10-T

MPM3683GMN-10-T

DigiKey Part Number
1589-MPM3683GMN-10-T-ND
Manufacturer
Manufacturer Product Number
MPM3683GMN-10-T
Description
2.7V-16V, 10A, STEP-DOWN POWER M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.7V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote Sense
Operating Temperature
-
Efficiency
-
Mounting Type
Surface Mount
Package / Case
29-LGA Module
Size / Dimension
0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm)
Supplier Device Package
29-LGA (7x7)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,47000 €6,47 €
56,23000 €31,15 €
106,12900 €61,29 €
255,99840 €149,96 €
505,90080 €295,04 €
1005,80490 €580,49 €
2605,67519 €1.475,55 €
5205,58269 €2.903,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,69930 €