144-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3690GBF-30B-T

DigiKey Part Number
1589-MPM3690GBF-30B-T-ND
Manufacturer
Manufacturer Product Number
MPM3690GBF-30B-T
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 36A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3690GBF-30B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
36A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm)
Supplier Device Package
144-BGA (16x16)
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,45000 €30,45 €
1022,55200 €225,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,45000 €
Unit Price with VAT:36,23550 €