
SIT5501AI-WTG30IT-20.000000F | |
|---|---|
DigiKey Part Number | 1473-SIT5501AI-WTG30IT-20.000000F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5501AI-WTG30IT-20.000000F |
Description | 1 MHZ 60 MHZ, ELITE X STRATUM 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz DCXO LVCMOS Oscillator 3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | ±5.68ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,92000 $ | 71,92 $ |
| 10 | 62,53800 $ | 625,38 $ |
| 25 | 59,16480 $ | 1.479,12 $ |
| 50 | 58,73760 $ | 2.936,88 $ |
| Unit Price without VAT: | 71,92000 $ |
|---|---|
| Unit Price with VAT: | 85,58480 $ |


