
SIT5501AE-WT-33N0-10.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT5501AE-WT-33N0-10.000000XTR-ND - Tape & Reel (TR) 1473-SIT5501AE-WT-33N0-10.000000XCT-ND - Cut Tape (CT) 1473-SIT5501AE-WT-33N0-10.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5501AE-WT-33N0-10.000000X |
Description | 1 MHZ 60 MHZ, ELITE X STRATUM 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,51000 € | 59,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,61552 € | 12.153,88 € |
| Unit Price without VAT: | 59,51000 € |
|---|---|
| Unit Price with VAT: | 70,81690 € |





