SIT5022AI-2CE-33N-250.000000X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: 14,13616 €
Datasheet

Similar


SiTime
In Stock: 161
Unit Price: 17,44667 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 14,13616 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,13616 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,13616 €
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5022AI-2CE-33N-250.000000X

DigiKey Part Number
1473-30190-2-ND - Tape & Reel (TR)
1473-30190-1-ND - Cut Tape (CT)
1473-30190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5022AI-2CE-33N-250.000000X
Description
MEMS OSC TCXO 250.0000MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,15000 €18,15 €
1016,26200 €162,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,28584 €3.321,46 €
Manufacturers Standard Package
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €