KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520K3.68640C1GE00

DigiKey Part Number
478-KC2520K3.68640C1GE00TR-ND - Tape & Reel (TR)
478-KC2520K3.68640C1GE00CT-ND - Cut Tape (CT)
478-KC2520K3.68640C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520K3.68640C1GE00
Description
XTAL OSC XO 3.6864MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,99800 €9,98 €
250,94320 €23,58 €
500,90420 €45,21 €
1000,86670 €86,67 €
2500,81968 €204,92 €
5000,78578 €392,89 €
1.0000,75330 €753,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,73663 €1.473,26 €
4.0000,70623 €2.824,92 €
6.0000,68903 €4.134,18 €
10.0000,66799 €6.679,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €