


SM768GE0B0000-AB | |
|---|---|
DigiKey Part Number | 1984-1008-ND |
Manufacturer | |
Manufacturer Product Number | SM768GE0B0000-AB |
Description | IC MPU 340MHZ 300BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GPU Microprocessor IC - 1 Core 340MHz 300-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | GPU | |
Number of Cores/Bus Width | 1 Core | |
Speed | 340MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4), USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 300-BGA | |
Supplier Device Package | 300-BGA (17x17) | |
Additional Interfaces | LVDS, PCIe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,68000 € | 51,68 € |
| 10 | 43,65700 € | 436,57 € |
| 25 | 41,35800 € | 1.033,95 € |
| 100 | 38,72640 € | 3.872,64 € |
| Unit Price without VAT: | 51,68000 € |
|---|---|
| Unit Price with VAT: | 61,49920 € |



