
SM768GX000000-AB | |
|---|---|
DigiKey Part Number | SM768GX000000-AB-ND |
Manufacturer | |
Manufacturer Product Number | SM768GX000000-AB |
Description | IC MPU 340MHZ 425BGAMCM |
Customer Reference | |
Detailed Description | GPU Microprocessor IC - 1 Core 340MHz 425-BGAMCM (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Silicon Motion, Inc. | USB USB 2.0 (4), USB 3.0 (1) |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Core Processor GPU | Package / Case 425-BGA Module |
Number of Cores/Bus Width 1 Core | Supplier Device Package 425-BGAMCM (19x19) |
Speed 340MHz | Additional Interfaces LVDS, PCIe |
RAM Controllers DDR3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 20,72200 € | 207,22 € |
| 25 | 19,48520 € | 487,13 € |
| 100 | 18,03340 € | 1.803,34 € |
| 250 | 17,31624 € | 4.329,06 € |
| 500 | 16,88046 € | 8.440,23 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

