
SM768GX0B0000-AB | |
|---|---|
DigiKey Part Number | SM768GX0B0000-AB-ND |
Manufacturer | |
Manufacturer Product Number | SM768GX0B0000-AB |
Description | IC MPU 340MHZ 300BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GPU Microprocessor IC - 1 Core 340MHz 300-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | GPU | |
Number of Cores/Bus Width | 1 Core | |
Speed | 340MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4), USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 300-BGA | |
Supplier Device Package | 300-BGA (17x17) | |
Additional Interfaces | LVDS, PCIe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 € | 43,28 € |
| 10 | 36,43700 € | 364,37 € |
| 25 | 34,45200 € | 861,30 € |
| 100 | 32,16780 € | 3.216,78 € |
| 250 | 31,05656 € | 7.764,14 € |
| Unit Price without VAT: | 43,28000 € |
|---|---|
| Unit Price with VAT: | 51,50320 € |


