Similar

TS1003IJ5 | |
|---|---|
DigiKey Part Number | TS1003IJ5-ND |
Manufacturer | |
Manufacturer Product Number | TS1003IJ5 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 600nA |
Packaging Strip | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 4 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA314AIDCKR | Texas Instruments | 1.122 | 296-39123-1-ND | 1,02000 € | Similar |


