
OPA314AIDCKR | |
|---|---|
DigiKey Part Number | 296-39123-2-ND - Tape & Reel (TR) 296-39123-1-ND - Cut Tape (CT) 296-39123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDCKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SQ3T2G | onsemi | 25.142 | NCS20061SQ3T2GOSCT-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66680 € | 16,67 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,55216 € | 138,04 € |
| 500 | 0,52984 € | 264,92 € |
| 1.000 | 0,51884 € | 518,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48880 € | 1.466,40 € |
| 6.000 | 0,47770 € | 2.866,20 € |
| 9.000 | 0,47214 € | 4.249,26 € |
| 15.000 | 0,46598 € | 6.989,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


