Similar
Similar

SCPS9050-R12 | |
|---|---|
DigiKey Part Number | SCPS9050-R12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCPS9050-R12 |
Description | FIXED IND 120NH 28A 350 MOHM SMD |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 28 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5041.121HLT | Pulse Electronics | 0 | 553-PA5041.121HLTCT-ND | 0,90000 € | Similar |
| VLB10050HT-R12M | TDK | 0 | 445-17106-1-ND | 2,52000 € | Similar |



