Similar

VLB10050HT-R12M | |
|---|---|
DigiKey Part Number | 445-17106-2-ND - Tape & Reel (TR) 445-17106-1-ND - Cut Tape (CT) 445-17106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10050HT-R12M |
Description | FIXED IND 120NH 31A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 31 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10050HT-R12M Models |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.264" W (9.80mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0511.101NLT | Pulse Electronics | 2.874 | 553-2151-1-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07100 € | 20,71 € |
| 100 | 1,70270 € | 170,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45710 € | 728,55 € |
| 1.000 | 1,37420 € | 1.374,20 € |
| 1.500 | 1,32797 € | 1.991,96 € |
| 2.500 | 1,27434 € | 3.185,85 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


