
3SU10522BM600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BM600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BM600AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10522BM600AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,58000 € | 26,58 € |
| 10 | 22,93000 € | 229,30 € |
| 25 | 21,61680 € | 540,42 € |
| 50 | 20,67220 € | 1.033,61 € |
| 100 | 19,76700 € | 1.976,70 € |
| 250 | 18,62852 € | 4.657,13 € |
| Unit Price without VAT: | 26,58000 € |
|---|---|
| Unit Price with VAT: | 31,63020 € |









