
EP770-1100 | |
|---|---|
DigiKey Part Number | 3153-EP770-1100-ND |
Manufacturer | |
Manufacturer Product Number | EP770-1100 |
Description | TWO-PART EPOXY THERMAL SEALING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 1 kg Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 1 kg Can | |
Usable Temperature Range | -76°F ~ 302°F (-60°C ~ 150°C) | |
Color | Black | |
Thermal Conductivity | 2.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,54000 € | 105,54 € |
| Unit Price without VAT: | 105,54000 € |
|---|---|
| Unit Price with VAT: | 125,59260 € |










