


8329TCS-50ML | |
|---|---|
DigiKey Part Number | 8329TCS-50ML-ND |
Manufacturer | |
Manufacturer Product Number | 8329TCS-50ML |
Description | EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 50 ml Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 50 ml Jar | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 1.40W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,10000 € | 64,10 € |
| 12 | 48,56917 € | 582,83 € |
| 30 | 44,15233 € | 1.324,57 € |
| 54 | 41,62148 € | 2.247,56 € |
| 102 | 39,12294 € | 3.990,54 € |
| Unit Price without VAT: | 64,10000 € |
|---|---|
| Unit Price with VAT: | 76,27900 € |










