
DM-TIM-15323-SYP | |
|---|---|
DigiKey Part Number | 4338-DM-TIM-15323-SYP-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15323-SYP |
Description | ONE PART THERMAL EPOXY 2.3 W/MK |
Customer Reference | |
Detailed Description | Thermal Epoxy Adhesive 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Epoxy Adhesive | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 2.30W/m-K | |
Shelf Life | 6 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 € | 51,30 € |
| 10 | 29,38100 € | 293,81 € |
| 25 | 23,29640 € | 582,41 € |
| 50 | 21,84200 € | 1.092,10 € |
| 100 | 20,34460 € | 2.034,46 € |
| Unit Price without VAT: | 51,30000 € |
|---|---|
| Unit Price with VAT: | 61,04700 € |








