
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 1 lb Can, 2 oz Can | |
Usable Temperature Range | 500°F (260°C) | |
Color | Black | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | Room Temperature | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,59000 € | 187,59 € |
| Unit Price without VAT: | 187,59000 € |
|---|---|
| Unit Price with VAT: | 223,23210 € |







