
RB521S-30 | |
|---|---|
DigiKey Part Number | 5399-RB521S-30TR-ND - Tape & Reel (TR) 5399-RB521S-30CT-ND - Cut Tape (CT) 5399-RB521S-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30 |
Description | 30V INDEPENDENT TYPE 500MV@200MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,01708 € | 8,54 € |
| 1.000 | 0,01486 € | 14,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01200 € | 36,00 € |
| 6.000 | 0,01055 € | 63,30 € |
| 9.000 | 0,00981 € | 88,29 € |
| 15.000 | 0,00897 € | 134,55 € |
| 21.000 | 0,00847 € | 177,87 € |
| 30.000 | 0,00799 € | 239,70 € |
| 75.000 | 0,00693 € | 519,75 € |
| 150.000 | 0,00627 € | 940,50 € |
| 300.000 | 0,00572 € | 1.716,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








