
WLBD1608HCU102TH | |
|---|---|
DigiKey Part Number | 1292-WLBD1608HCU102THTR-ND - Tape & Reel (TR) 1292-WLBD1608HCU102THCT-ND - Cut Tape (CT) 1292-WLBD1608HCU102THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608HCU102TH |
Description | FERRITE BEAD 1000 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1000 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00910 € | 0,91 € |
| 250 | 0,00788 € | 1,97 € |
| 500 | 0,00704 € | 3,52 € |
| 1.000 | 0,00630 € | 6,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00497 € | 19,88 € |
| 8.000 | 0,00438 € | 35,04 € |
| 12.000 | 0,00406 € | 48,72 € |
| 20.000 | 0,00367 € | 73,40 € |
| 28.000 | 0,00342 € | 95,76 € |
| 40.000 | 0,00317 € | 126,80 € |
| 100.000 | 0,00302 € | 302,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


