
TSC2102IDAR | |
|---|---|
DigiKey Part Number | TSC2102IDAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2102IDAR |
Description | IC TSC 4 WIRE RES 32-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2102IDAR Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 65 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 32-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,09385 € | 8.187,70 € |
| Unit Price without VAT: | 4,09385 € |
|---|---|
| Unit Price with VAT: | 4,87168 € |

