PC817X3NSZ0F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08330 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08330 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,13757 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14187 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,15397 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,12888 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.993
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,14123 €
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC817X3NSZ0F

DigiKey Part Number
425-2765-ND
Manufacturer
Manufacturer Product Number
PC817X3NSZ0F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
SHARP/Socle Technology
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC816D-C-TUDiodes Incorporated031-DPC816D-C-TU-ND0,08330 €Parametric Equivalent
DPC816D-C-TU-VDiodes Incorporated031-DPC816D-C-TU-V-ND0,08330 €Parametric Equivalent
EL816(C)Everlight Electronics Co Ltd0EL816(C)-ND0,13757 €Parametric Equivalent
EL817(C)-GEverlight Electronics Co Ltd0EL817(C)-G-ND0,14187 €Parametric Equivalent
EL817(C)-VGEverlight Electronics Co Ltd0EL817(C)-VG-ND0,15397 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes