Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(C)-VG | |
|---|---|
DigiKey Part Number | EL817(C)-VG-ND |
Manufacturer | |
Manufacturer Product Number | EL817(C)-VG |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
EDA/CAD Models | EL817(C)-VG Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816(C) | Everlight Electronics Co Ltd | 0 | EL816(C)-ND | 0,13757 € | Parametric Equivalent |
| EL817(C)-G | Everlight Electronics Co Ltd | 0 | EL817(C)-G-ND | 0,14187 € | Parametric Equivalent |
| EL817S(C)(TU)(ELEU) | Everlight Electronics Co Ltd | 0 | 1080-EL817S(C)(TU)(ELEU)TR-ND | 0,12888 € | Parametric Equivalent |
| VO618A-2 | Vishay Semiconductor Opto Division | 3.997 | VO618A-2-ND | 0,36000 € | Similar |
| VO618A-4 | Vishay Semiconductor Opto Division | 3.411 | VO618A-4-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,15397 € | 46,19 € |
| Unit Price without VAT: | 0,15397 € |
|---|---|
| Unit Price with VAT: | 0,18322 € |





