Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
4 DIP

FOD785C

DigiKey Part Number
488-FOD785C-ND
Manufacturer
Manufacturer Product Number
FOD785C
Description
OPTOISOLTR 5KV 1CH TRANS 4-PDIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC816D-C-TUDiodes Incorporated031-DPC816D-C-TU-ND0,08330 €Parametric Equivalent
In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
1000,14130 €14,13 €
5000,11482 €57,41 €
1.0000,10607 €106,07 €
2.0000,09862 €197,24 €
6.0000,08903 €534,18 €
10.0000,08535 €853,50 €
26.0000,07957 €2.068,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €